The DR4110 is a solid state relay with a maximum output voltage of 660V and a maximum output current of 16A. It is designed for DC input and has a maximum input current of 10mA. The relay is mounted on a DIN rail and features screw termination. It is constructed with lead-free materials and is available in bulk packaging.
Crouzet DR4110 technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 16A |
| Max Output Current | 16A |
| Max Output Voltage | 660V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR4110 to view detailed technical specifications.
No datasheet is available for this part.