The DR454121.3 is a solid state relay with a load current rating of 26A. It is designed for DIN rail mounting and is manufactured with lead-free materials. The relay is suitable for use in a variety of applications, including those requiring high current switching. The operating temperature range of the relay is not specified in the provided data.
Crouzet DR454121.3 technical specifications.
| Input Current | 8mA |
| Lead Free | Lead Free |
| Load Current | 26A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR454121.3 to view detailed technical specifications.
No datasheet is available for this part.