The DR457120.3 is a solid state relay with an input current of 10mA and a load current of 26A. It features a screw termination and a SPST throw configuration. The relay is mounted on a DIN rail and is lead free. It is available in bulk packaging with a package quantity of one.
Crouzet DR457120.3 technical specifications.
| Input Current | 10mA |
| Lead Free | Lead Free |
| Load Current | 26A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR457120.3 to view detailed technical specifications.
No datasheet is available for this part.