The DR457121.3 is a solid state relay with a throw configuration of SPST and a load current of 26A. It is designed for DIN rail mount and features lead free termination. The relay is part of the DR series and is packaged in bulk.
Crouzet DR457121.3 technical specifications.
| Input Current | 8mA |
| Lead Free | Lead Free |
| Load Current | 26A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR457121.3 to view detailed technical specifications.
No datasheet is available for this part.