Crouzet GA16B02 technical specifications.
| Input Type | DC |
| Max Input Current | 16mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet GA16B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.