Crouzet GA8-6D05R technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Load Current | 5A |
| Max Input Current | 16mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | GA8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet GA8-6D05R to view detailed technical specifications.
No datasheet is available for this part.