The Crouzet GA86B02 is a solid state relay with an AC & DC output, capable of handling a maximum load current of 3.5A. It has a width of 10.2mm and a length of 43.2mm, with a height of 25.4mm. The relay is designed for through hole mounting. It is not RoHS compliant.
Crouzet GA86B02 technical specifications.
| Height | 25.4mm |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 3.5A |
| Max Input Current | 16mA |
| Mount | Through Hole |
| Output Current | 3A |
| RoHS Compliant | No |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet GA86B02 to view detailed technical specifications.
No datasheet is available for this part.