Crouzet GN325BLZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 25A |
| Input Type | AC |
| Load Current | 25A |
| Max Input Current | 16mA |
| Mount | DIN Rail, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN325BLZ to view detailed technical specifications.
No datasheet is available for this part.