Crouzet GN325BSZ technical specifications.
| Package/Case | 600 |
| Depth | 79.74mm |
| Height | 35.43mm |
| Length | 103.89mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 300A |
| Mount | Chassis |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN325BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
