Crouzet GN325DLZ technical specifications.
| Input Current | 35mA |
| Lead Free | Lead Free |
| Output Current | 25A |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GN325DLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
