Crouzet GNR10ACZ technical specifications.
| Depth | 22.6mm |
| Height | 88.2mm |
| Length | 120.8mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 200A |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crouzet GNR10ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
