Crouzet HS151DR-84137120 technical specifications.
| Load Current | 50A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet HS151DR-84137120 to view detailed technical specifications.
No datasheet is available for this part.