Crouzet IAC-24 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 6mA |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Load Current | 10mA |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Output Current | 50mA |
| Output Voltage | 30.5V |
| Throw Configuration | SPST |
| DC Rated Voltage | 140V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IAC-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.