Crouzet IAC5Q technical specifications.
| Package/Case | Module |
| Current Rating | 6mA |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Load Current | 50mA |
| Output Current | 50mA |
| Package Quantity | 10 |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IAC5Q to view detailed technical specifications.
No datasheet is available for this part.