Crouzet IDC15 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 16mA |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Load Current | 10mA |
| Output Current | 50mA |
| Output Voltage | 30V |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IDC15 to view detailed technical specifications.
No datasheet is available for this part.