Crouzet IMB1805T technical specifications.
| Body Material | Stainless Steel |
| Max Frequency | 10kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 24V |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IMB1805T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
