The IMC23122M12.W is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It operates within a DC supply voltage range of 10 to 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is designed to operate within a temperature range of -25 to 70 degrees Celsius. It features a nickel-plated brass body with a barrel style and connector terminals. The sensor module is suitable for use in various applications due to its high response frequency of 1500 Hz and 10% hysteresis.
Crouzet IMC23122M12.W technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet IMC23122M12.W to view detailed technical specifications.
No datasheet is available for this part.