Crouzet IMC24185M12 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IMC24185M12 to view detailed technical specifications.
No datasheet is available for this part.