Crouzet L595-050 technical specifications.
| High Potential | 600VAC |
| Lead Style | Wire Lead |
| Primary Side Current | 50000mA |
| Secondary Side Current | 100mA |
| Turns Ratio | 1:500 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet L595-050 to view detailed technical specifications.
No datasheet is available for this part.