Crouzet LIART110A technical specifications.
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 100A |
| Height | 1.89inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10A |
| Max Supply Voltage | 110V |
| Mount | Socketable |
| Operate Time | 100ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 200ms |
| Series | IART |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 7oz |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Crouzet LIART110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.