Crouzet LJR2-110A technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet LJR2-110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.