Crouzet LUR110A technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 110V |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 110V |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Release Time | 200ms |
| RoHS Compliant | No |
| Series | UR |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Crouzet LUR110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.