Crouzet LWRL230A technical specifications.
| Coil Voltage (AC) | 230V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket |
| Package Quantity | 10 |
| Throw Configuration | SPDT |
| Weight | 99.2g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet LWRL230A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.