This 24V DC rated relay has a single pole single throw configuration and can handle a maximum current of 13A. The output voltage is 120V and the operating supply voltage is 24V. The relay is packaged in a module case and is lead free. It has a height of 31.7mm and is available in quantities of 25.
Crouzet OAC24 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 13A |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Load Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 13mA |
| Output Voltage | 120V |
| Package Quantity | 25 |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet OAC24 to view detailed technical specifications.
No datasheet is available for this part.