
Crouzet OAC5A technical specifications.
| Package/Case | Module |
| Color | Black |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Load Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Voltage | 240V |
| Package Quantity | 25 |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet OAC5A to view detailed technical specifications.
No datasheet is available for this part.
