Crouzet OACUA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 3.5A |
| Max Input Voltage (DC) | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Crouzet OACUA to view detailed technical specifications.
No datasheet is available for this part.