Crouzet ODC15 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 10mA |
| Depth | 1.25inch |
| Height | 31.8mm |
| Input Current | 15mA |
| Length | 1.7inch |
| Mount | PCB |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Output Type | Digital |
| Output Voltage | 60V |
| Turn-Off Delay Time | 100ms |
| Turn-On Delay Time | 50ms |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Crouzet ODC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.