
This 24V SPST relay module has a current rating of 3A and an output voltage of 48V. It is designed for use with a 24V operating supply voltage and has a throw configuration of single pole single throw. The module is packaged in a quantity of 25 and is lead free, but not RoHS compliant.
Crouzet ODC24 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 3A |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 13mA |
| Output Voltage | 48V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet ODC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.