Crouzet ODC24A technical specifications.
| Package/Case | Module |
| Current Rating | 13A |
| Length | 31.8mm |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Output Current | 13mA |
| Output Voltage | 150V |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 43.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet ODC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.