Crouzet ODC5Q technical specifications.
| Package/Case | Module |
| Current Rating | 18A |
| Length | 73.2mm |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 10 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet ODC5Q to view detailed technical specifications.
No datasheet is available for this part.