Crouzet ODC5Q-11 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Output Current | 50mA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Crouzet ODC5Q-11 to view detailed technical specifications.
No datasheet is available for this part.