Crouzet PJR24AD technical specifications.
| Approvals | UL, CSA |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Impulse |
| Series | JR |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet PJR24AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.