Crouzet PJRXS24AD technical specifications.
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Impulse |
| Series | JRS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet PJRXS24AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.