Crouzet PNRU110A technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Frequency | 833MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Plug-In |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | NRU |
| Size | 48mm |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 110V |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet PNRU110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.