
Crouzet QCS20S110AL technical specifications.
| Height | 19.05mm |
| Length | 50.8mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QCS |
| Termination | Quick Connect |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet QCS20S110AL to view detailed technical specifications.
No datasheet is available for this part.