Crouzet S08 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Mount | DIN Rail, Panel, Screw |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Size | 0.82inch |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet S08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
