Crouzet S11 technical specifications.
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crouzet S11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.