Crouzet SAS10M220AD technical specifications.
| Height | 45mm |
| Length | 50mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | SAS |
| Termination | Quick Connect |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SAS10M220AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.