
Digital I/O Module with 1 analog input and 1 output. Features a 32V DC rating, 50mA output current, and 16mA input current. Operates within a -30°C to 80°C temperature range. Mounts via PCB through-hole with screw termination. Approvals include UL, CSA, and CE.
Crouzet SMIDC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 34mA |
| Depth | 25.4mm |
| Input Current | 16mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Load Current | 50mA |
| Max Input Voltage (DC) | 3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Analog Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SM |
| Termination | Screw |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SMIDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
