General purpose electromechanical relay module with a 20A current rating and 3.5A output current. Features a 5V DC nominal input voltage and operating supply voltage, with a maximum input voltage of 8V DC. Designed for PCB mounting with through-hole termination and screw terminals, this module measures 43.2mm in length, 10.2mm in width, and 25.4mm in depth. Operating temperature range is -30°C to 80°C, with turn-on and turn-off delay times of 8.33ms. Approvals include UL, CSA, and CE.
Crouzet SMOAC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 20A |
| Depth | 25.4mm |
| Height | 6.1mm |
| Input Current | 20mA |
| Length | 43.2mm |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3.5A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SM |
| Termination | Screw |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet SMOAC5 to view detailed technical specifications.
No datasheet is available for this part.