TVS Diodes - Transient Voltage Suppressors 24V 1500W UNI 5%
Crydom 1.5KE24A technical specifications.
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45A |
| Operating Supply Voltage | 20.5V |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 1.5KE24A to view detailed technical specifications.
No datasheet is available for this part.