TVS Diodes - Transient Voltage Suppressors 400V 1500W BI 5%
Crydom 1.5KE400CA technical specifications.
| Clamping Voltage | 548V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.8A |
| Operating Supply Voltage | 342V |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 1.5KE400CA to view detailed technical specifications.
No datasheet is available for this part.