Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 16.3A max surge current. Features a 58.1V operating supply voltage and 92V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with 5% tolerance.
Crydom 1.5KE68CA technical specifications.
| Clamping Voltage | 92V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.3A |
| Operating Supply Voltage | 58.1V |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 1.5KE68CA to view detailed technical specifications.
No datasheet is available for this part.