Crydom 3F20-4 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Operating Frequency | N/A |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 3F20-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
