Datasheets.com
Datasheets.com
Crydom

4A24125PH-10

Solid State Relay 10mA 280V AC-IN 125A 280V AC-OUT 4-Pin

Quick Jump:

Technical Specifications

Crydom 4A24125PH-10 technical specifications.

General

Max Operating Temperature
80
Min Operating Temperature
-40
Number of Elements
1

Compliance

RoHS
Yes
HTS Code
8541.40.95.00
REACH
Compliant
Military Spec
False

Datasheet

Crydom 4A24125PH-10 Datasheet

Download the complete datasheet for Crydom 4A24125PH-10 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.