The 4D1240F-10 is a solid state relay with a maximum input voltage of 32V DC and an I/O isolation voltage of 4000V RMS. It has a maximum output voltage of 280V RMS and a maximum output current of 40A RMS. The relay operates over a temperature range of -40 to 80 degrees Celsius. It is a 4-pin device with a DC input type and an AC output type.
Crydom 4D1240F-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20(Typ)mA |
| Maximum Output Current | 40(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 4D1240F-10 to view detailed technical specifications.
No datasheet is available for this part.