This 50A DC solid state relay is a panel mount device with a voltage rating of 280V AC. It is approved by UL, CSA, VDE, and CE. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. The device is available in a bulk packaging quantity of 20 units.
Crydom 4D2450 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 4D2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.