Crydom 6301A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3A |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Lead Length | 44mm |
| Length | 32mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 6 |
| Turn-Off Delay Time | 0.5ms |
| Turn-On Delay Time | 0.5ms |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 6301A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.