Crydom 6402A technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 3A |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Lead Length | 44mm |
| Length | 32mm |
| Load Current | 3A |
| Max Input Voltage (DC) | 6V |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 6 |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom 6402A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
