Solid State Relay (SSR) with DC input and DC output. Features a 5V DC input rating and a 3.5A, 280V DC output capability. Offers 4kV isolation voltage and operates across a temperature range of -40°C to 80°C. This single-channel, SPST relay is housed in a black module with through-hole mounting and is UL and CSA approved.
Crydom 6412 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Current Rating | 20mA |
| Depth | 31.7mm |
| Height | 31.7mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 3.5A |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6 |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom 6412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.